
GP1C332 | |
|---|---|
DigiKey Part Number | 425-1803-ND |
Manufacturer | |
Manufacturer Product Number | GP1C332 |
Description | FIBER OPTIC CBL LC-LC SIMPLEX 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Sharp Microelectronics | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Singlemode, Simplex |
Part Status Obsolete | Bend Radius 25mm |
1st Connector LC | Color - Cable Black |
2nd Connector LC | Color - Connectors Black |
Cable Diameter 0.09" (2.2mm) | Operating Temperature -30°C ~ 70°C |

