
GP1C331A | |
|---|---|
DigiKey Part Number | 425-1802-ND |
Manufacturer | |
Manufacturer Product Number | GP1C331A |
Description | FIBER OPTC CBL LC-LC SMPLX 600MM |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 1.97' (600mm) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Sharp Microelectronics | Length - Overall 1.97' (600mm) |
Packaging Bulk | Type Singlemode, Simplex |
Part Status Obsolete | Bend Radius 25mm |
1st Connector LC | Color - Cable Black |
2nd Connector LC | Color - Connectors Black |
Cable Diameter 0.09" (2.2mm) | Operating Temperature -30°C ~ 70°C |

