
GP1A98HCPSF | |
|---|---|
DigiKey Part Number | GP1A98HCPSF-ND |
Manufacturer | |
Manufacturer Product Number | GP1A98HCPSF |
Description | OPTOELECTRONIC COMPONENT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.126" (3.2mm) |
Category | Sensing Distance 0.126" (3.2mm) |
Manufacturer Sharp Microelectronics | Sensing Method Through-Beam |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - Supply 3.3V ~ 24V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |

