Image for GP1A73AXJ00F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A73AXJ00F

DigiKey Part Number
GP1A73AXJ00F-ND
Manufacturer
Manufacturer Product Number
GP1A73AXJ00F
Description
SENSOR OPTICAL 10MM SLOT W/CONN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.394" (10mm) Module, Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Snap-In
Manufacturer
Sharp Microelectronics
Current - Supply
16.5 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Response Time
10µs, 10µs
Sensing Distance
0.394" (10mm)
Package / Case
Module, Connector
Sensing Method
Through-Beam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.