
GP1A73A | |
|---|---|
DigiKey Part Number | 425-1081-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1A73A |
Description | SENSOR OPTICAL 10MM SLOT W/CONN |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.394" (10mm) Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.394" (10mm) | |
Sensing Method | Through-Beam | |
Output Configuration | - | |
Mounting Type | Snap-In | |
Current - Supply | 16.5 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 10µs, 10µs | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | Module, Connector |

