Optical Sensor Through-Beam 0.197" (5mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A58HR

DigiKey Part Number
425-1079-5-ND
Manufacturer
Manufacturer Product Number
GP1A58HR
Description
SENSOR OPTICAL 5MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Pull-Up Resistor, Buffer
Manufacturer
Sharp Microelectronics
Mounting Type
Through Hole
Series
Current - Supply
1.7 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 17V
Part Status
Obsolete
Response Time
1µs, 0.05µs
Sensing Distance
0.197" (5mm)
Operating Temperature
-25°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
PCB Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.