
GP1A53HRJ00F | |
|---|---|
DigiKey Part Number | 425-2432-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1A53HRJ00F |
Description | SENSOR OPTICAL 5MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PCB Mount |
Datasheet | Datasheet |
Category | Output Configuration Pull-Up Resistor, Buffer |
Manufacturer Sharp Microelectronics | Mounting Type Through Hole |
Series | Current - Supply 1.7 mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 17V |
Part Status Obsolete | Response Time 1µs, 0.05µs |
Sensing Distance 0.197" (5mm) | Package / Case PCB Mount |
Sensing Method Through-Beam |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB625 | TT Electronics/Optek Technology | 785 | 365-1090-ND | 2,05000 € | Similar |


