Image for GP1A30RJ000F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A30RJ000F

DigiKey Part Number
425-1946-5-ND
Manufacturer
Manufacturer Product Number
GP1A30RJ000F
Description
SENSOR OPTICAL 3.5MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.138" (3.5mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector
Manufacturer
Sharp Microelectronics
Mounting Type
Through Hole
Series
Current - Supply
5 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Response Time
200µs
Sensing Distance
0.138" (3.5mm)
Operating Temperature
0°C ~ 70°C
Sensing Method
Through-Beam
Package / Case
PCB Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.