Image for GP1A273LCS1F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A273LCS1F

DigiKey Part Number
GP1A273LCS1F-ND
Manufacturer
Manufacturer Product Number
GP1A273LCS1F
Description
OPTOELECTRONIC COMPONENT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Pull-Up Resistor, Buffer
Manufacturer
Sharp Microelectronics
Mounting Type
Chassis Mount
Series
Current - Supply
16.5 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Response Time
10ms
Sensing Distance
0.197" (5mm)
Operating Temperature
-30°C ~ 95°C
Sensing Method
Through-Beam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.