
GP1A204HCS0 | |
|---|---|
DigiKey Part Number | GP1A204HCS0-ND |
Manufacturer | |
Manufacturer Product Number | GP1A204HCS0 |
Description | OPTOELECTRONIC COMPONENT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.157" (4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.157" (4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | - | |
Mounting Type | Surface Mount | |
Voltage - Supply | 10.8V ~ 24V | |
Response Time | - | |
Operating Temperature | - | |
Package / Case | - |

