
GP1A173LCS0F | |
|---|---|
DigiKey Part Number | GP1A173LCS0F-ND |
Manufacturer | |
Manufacturer Product Number | GP1A173LCS0F |
Description | SENSOR OPTICAL MODULE SLOT TYPE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Category | Sensing Method Through-Beam |
Manufacturer Sharp Microelectronics | Mounting Type Through Hole |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Obsolete | Package / Case Module, Connector |
Sensing Distance 0.197" (5mm) |

