
GP1A058SCK0F | |
|---|---|
DigiKey Part Number | GP1A058SCK0F-ND |
Manufacturer | |
Manufacturer Product Number | GP1A058SCK0F |
Description | SENSOR OPTICAL 1.7MM MODULE SLOT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.067" (1.7mm) Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.067" (1.7mm) | |
Sensing Method | Through-Beam | |
Output Configuration | - | |
Mounting Type | Chassis Mount | |
Current - Supply | 5.5 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 2µs | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | Module, Connector |

