
GP1A057SGKLF | |
|---|---|
DigiKey Part Number | GP1A057SGKLF-ND |
Manufacturer | |
Manufacturer Product Number | GP1A057SGKLF |
Description | SENSOR OPTICAL MODULE SLOT TYPE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam Module, Connector |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Sharp Microelectronics | Current - Supply 5.5 mA |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bulk | Response Time 40µs |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Sensing Method Through-Beam | Package / Case Module, Connector |

