
GP1A057RBKLF | |
|---|---|
DigiKey Part Number | 425-2790-ND |
Manufacturer | |
Manufacturer Product Number | GP1A057RBKLF |
Description | SENSOR OPTICAL SLOTTED MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam Module, Slotted |
Category | Mounting Type Through Hole |
Manufacturer Sharp Microelectronics | Current - Supply 7 mA |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Response Time 1µs |
Sensing Method Through-Beam | Operating Temperature -10°C ~ 70°C |
Output Configuration NPN - Open Collector | Package / Case Module, Slotted |

