
GP1A054RDK0F | |
|---|---|
DigiKey Part Number | GP1A054RDK0F-ND |
Manufacturer | |
Manufacturer Product Number | GP1A054RDK0F |
Description | OPTOELECTRONIC COMPONENT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam |
Category | Sensing Method Through-Beam |
Manufacturer Sharp Microelectronics | Mounting Type Through Hole |
Series | Voltage - Supply 6V |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete |

