
GM5ZV01200A | |
|---|---|
DigiKey Part Number | GM5ZV01200A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5ZV01200A |
Description | LED AMBER CLEAR 6050 SMD |
Customer Reference | |
Detailed Description | Amber 588nm LED Indication - Discrete 2.2V 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 60mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.40mm |

