
GM5ZS01200A | |
|---|---|
DigiKey Part Number | GM5ZS01200A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5ZS01200A |
Description | LED ORANGE CLEAR 6050 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tape & Reel (TR) | Current - Test 60mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color Colorless | Package / Case 4-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 6.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 2.40mm |

