
GM5YV01210A | |
|---|---|
DigiKey Part Number | GM5YV01210A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5YV01210A |
Description | LED AMBER 589NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Amber 589nm (Typ) 2420 (6050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 100mA |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2420 (6050 Metric) |
Color | Supplier Device Package SMD |
Wavelength 589nm (Typ) | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Current - Test 90mA | Height - Seated (Max) 0.094" (2.40mm) |
Voltage - Forward (Vf) (Typ) 2.3V |

