
GM5YS01210A | |
|---|---|
DigiKey Part Number | GM5YS01210A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5YS01210A |
Description | LED ORANGE 606NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Orange 606nm (Typ) 2420 (6050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 606nm (Typ) | |
Current - Test | 90mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 100mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2420 (6050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Thermal Resistance of Package | - |

