
GM5WA06310A | |
|---|---|
DigiKey Part Number | GM5WA06310A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5WA06310A |
Description | LED RGB 625NM 521NM 463NM SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 521nm Green, 463nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.2V Blue |
Datasheet | Datasheet |
Category | Current - Test 35mA Red, 40mA Green, 10mA Blue |
Mfr | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.70mm L x 5.00mm W |
Voltage - Forward (Vf) (Typ) 2.2V Red, 3.3V Green, 3.2V Blue |

