Red, Green, Blue (RGB) LED Indication - Discrete 2.2V Red, 4.2V Green, 4.2V Blue 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM5WA06270A

DigiKey Part Number
425-1919-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GM5WA06270A
Description
LED RGB CHIP SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2.2V Red, 4.2V Green, 4.2V Blue 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.81mm Dia
Voltage - Forward (Vf) (Typ)
2.2V Red, 4.2V Green, 4.2V Blue
Current - Test
35mA Red, 35mA Green, 35mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, Flat Leads
Supplier Device Package
Size / Dimension
6.00mm L x 5.00mm W
Height (Max)
2.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.