
GM5WA02200A | |
|---|---|
DigiKey Part Number | 425-1816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5WA02200A |
Description | LED RGB CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 4.5V Green, 4.5V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 4.5V Green, 4.5V Blue |
Packaging Tape & Reel (TR) | Current - Test 40mA Red, 40mA Green, 40mA Blue |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 647nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 4-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 6.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 2.40mm |

