
GM5BW97332A | |
|---|---|
DigiKey Part Number | 425-2742-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5BW97332A |
Description | LED COOL WHITE 4PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 6700K LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 4-PLCC |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.90mm |
Lens Size 2.40mm Dia |

