
GM5BW96385A | |
|---|---|
DigiKey Part Number | 425-2739-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5BW96385A |
Description | LED COOL WHITE SMD |
Customer Reference | |
Detailed Description | White, Cool 5300K LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.90mm |

