
GM5BW96320A | |
|---|---|
DigiKey Part Number | 425-2652-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5BW96320A |
Description | LED COOL WHITE SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm |

