
GM5BW94320A | |
|---|---|
DigiKey Part Number | GM5BW94320A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5BW94320A |
Description | LED WHITE SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 6-PLCC |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Tape & Reel (TR) | Current - Test 25mA |
Part Status Obsolete | Mounting Type |
Color | Package / Case 6-PLCC |
Configuration Standard | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.40mm |

