
GM5BW05340A | |
|---|---|
DigiKey Part Number | 425-2651-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5BW05340A |
Description | LED WHITE SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 8-SMD, No Lead |
Category | Lens Style Round with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Package / Case 8-SMD, No Lead |
Configuration Standard | Size / Dimension 5.00mm L x 5.00mm W |
Millicandela Rating | Height (Max) 1.60mm |

