
GM5BC01200AC | |
|---|---|
DigiKey Part Number | GM5BC01200AC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5BC01200AC |
Description | LED BLUE CLEAR 6050 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 4.6V 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 4.6V |
Packaging Tape & Reel (TR) | Current - Test 50mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 467nm |
Lens Color Colorless | Package / Case 6-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 6.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 2.50mm |

