
GM4WA25300A | |
|---|---|
DigiKey Part Number | 425-2723-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM4WA25300A |
Description | LED RGB SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2.3V Red, 3.3V Green, 3.3V Blue 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 21mA Red, 25mA Green, 7mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 8-SMD | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 2.50mm W | |
Height (Max) | 2.50mm |

