
GM4BW63360A | |
|---|---|
DigiKey Part Number | GM4BW63360A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM4BW63360A |
Description | LED WHITE SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.90mm x 0.45mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.85mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |

