
GM4BN653C0A | |
|---|---|
DigiKey Part Number | GM4BN653C0A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM4BN653C0A |
Description | LED WHITE SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete |
Category | Millicandela Rating |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Size / Dimension 3.85mm L x 1.00mm W |
Color | Height (Max) 0.60mm |
Configuration Standard |

