
GM2BB30BM0C | |
|---|---|
DigiKey Part Number | GM2BB30BM0C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM2BB30BM0C |
Description | LED WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3.25V 150mA 1111 (2828 Metric) |
Category | Lumens/Watt @ Current - Test 72 lm/W |
Mfr | CRI (Color Rendering Index) 85 (Typ) |
Packaging Tape & Reel (TR) | Current - Max 240mA |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1111 (2828 Metric) |
CCT (K) 3000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 35lm (25lm ~ 45lm) | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 3.25V |

