
GM1WA55360A | |
|---|---|
DigiKey Part Number | GM1WA55360A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM1WA55360A |
Description | LED RGB 628NM 528NM 472NM 1616 |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 628nm Red, 527nm Green, 472nm Blue LED Indication - Discrete 2.1V Red, 3.4V Green, 3.2V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.4V Green, 3.2V Blue |
Mfr | Current - Test 10mA Red, 10mA Green, 10mA Blue |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 0606 (1616 Metric) |
Configuration Common Anode | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMF-C114 | Broadcom Limited | 24 | 516-1795-1-ND | 1,70000 € | Similar |


