
GM1WA55321A | |
|---|---|
DigiKey Part Number | 425-2722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM1WA55321A |
Description | LED RGB 1616 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3V Green, 2.9V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3V Green, 2.9V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 0606 (1616 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 1.60mm W |
Lens Size 1.20mm x 1.60mm |

