
GM1WA55310A | |
|---|---|
DigiKey Part Number | GM1WA55310A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM1WA55310A |
Description | LED RED/GRN/BLU 1616 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 0606 (1616 Metric) |
Category | Package / Case 0606 (1616 Metric) |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 1.60mm L x 1.60mm W |
Part Status Obsolete | Height (Max) 0.55mm |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMF-C114 | Broadcom Limited | 0 | 516-1795-1-ND | 1,71000 € | Similar |


