Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GM1JJ35200AE | |
|---|---|
DigiKey Part Number | 425-1811-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM1JJ35200AE |
Description | LED ORANGE CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Orange 618nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988030107F | Dialight | 425 | 350-2031-1-ND | 0,31000 € | Similar |
| 5988040107F | Dialight | 38.679 | 350-2032-1-ND | 0,22000 € | Similar |
| 5988050107F | Dialight | 1.784 | 350-2033-1-ND | 0,22000 € | Similar |
| LTST-C193KFKT-5A | LITEON | 45.741 | 160-1829-1-ND | 0,15000 € | Similar |
| LTST-C193KSKT-5A | LITEON | 120.946 | 160-1831-1-ND | 0,15000 € | Similar |





