Similar
Similar
Similar
Similar
Similar
Similar

GM1JE35200AE | |
|---|---|
DigiKey Part Number | 425-1814-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM1JE35200AE |
Description | LED GREEN 1608 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 575nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Lens Size 1.20mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988060107F | Dialight | 0 | 350-2034-1-ND | 0,20000 € | Similar |
| 5988070107F | Dialight | 76.202 | 350-2035-1-ND | 0,20000 € | Similar |
| 5988081107F | Dialight | 56.398 | 350-2036-1-ND | 0,70000 € | Similar |
| LTST-C193TGKT-5A | LITEON | 78.135 | 160-1832-1-ND | 0,24000 € | Similar |
| SML-A12M8TT86 | Rohm Semiconductor | 2.804 | 846-1157-1-ND | 0,36000 € | Similar |





