
GM1HD55200M | |
|---|---|
DigiKey Part Number | GM1HD55200M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM1HD55200M |
Description | LED RED 1608 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 0603 (1608 Metric) |
Category | Package / Case 0603 (1608 Metric) |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 1.60mm L x 0.80mm W |
Part Status Obsolete | Height (Max) 0.55mm |
Mounting Type |

