
GM1BW78140A | |
|---|---|
DigiKey Part Number | 425-2720-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM1BW78140A |
Description | LED WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White 3.5V 150mA 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 74 lm/W |
Mfr | Current - Max 200mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 39lm (Typ) | Size / Dimension 0.104" L x 0.065" W (2.64mm x 1.64mm) |
Current - Test 150mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 3.5V | Thermal Resistance of Package 25°C/W |

