Image for GM1BW76340A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM1BW76340A

DigiKey Part Number
425-2719-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GM1BW76340A
Description
LED WHITE SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 14V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
14V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.64mm L x 1.64mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.