Blue 472nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM1BC55250AC

DigiKey Part Number
425-1930-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GM1BC55250AC
Description
LED BLUE CLEAR CHIP SMD
Customer Reference
Detailed Description
Blue 472nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
470nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.