GL610T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 1.800
Unit Price: 0,67000 €
Datasheet
Image for GL610T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL610T

DigiKey Part Number
GL610T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL610T
Description
EMITTER IR 950NM 50MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.3V 50mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes