Image for GL560 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL560

DigiKey Part Number
GL560-ND
Manufacturer
Manufacturer Product Number
GL560
Description
EMITTER IR 940NM 100MA T 1 3/4
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.25V 100mA 5mW/sr @ 50mA 42° T 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
5mW/sr @ 50mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.25V
Viewing Angle
42°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T 1 3/4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.