
GL551 | |
|---|---|
DigiKey Part Number | GL551-ND |
Manufacturer | |
Manufacturer Product Number | GL551 |
Description | EMITTER IR 880NM 100MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 100mA 20° T 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Sharp Microelectronics | Viewing Angle 20° |
Packaging Bag | Orientation Top View |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case T 1 3/4 |
Wavelength 880nm |


