
GL538 | |
|---|---|
DigiKey Part Number | GL538-ND |
Manufacturer | |
Manufacturer Product Number | GL538 |
Description | EMITTER IR 950NM 100MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 15mW/sr @ 50mA 26° T 1 3/4 |
Datasheet | Datasheet |
Category | Wavelength 950nm |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Bag | Viewing Angle 26° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 15mW/sr @ 50mA | Package / Case T 1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTE-5208A | LITEON | 6.964 | 160-1061-ND | 0,39000 € | Similar |
| QED234 | onsemi | 8.707 | QED234-ND | 0,43000 € | Similar |
| SIR-563ST3FN | Rohm Semiconductor | 1.042 | 846-SIR-563ST3FN-ND | 0,81000 € | Similar |




