
GL514A | |
|---|---|
DigiKey Part Number | GL514A-ND |
Manufacturer | |
Manufacturer Product Number | GL514A |
Description | EMITTER IR 950NM 150MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.35V 150mA 14° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.35V |
Manufacturer Sharp Microelectronics | Viewing Angle 14° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 150mA | Package / Case TO-18-2 Metal Can |
Wavelength 950nm |

