
GL514 | |
|---|---|
DigiKey Part Number | GL514-ND |
Manufacturer | |
Manufacturer Product Number | GL514 |
Description | EMITTER IR 950NM 150MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.35V 150mA 14° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 14° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |


