
GL4800 | |
|---|---|
DigiKey Part Number | 425-1026-5-ND |
Manufacturer | |
Manufacturer Product Number | GL4800 |
Description | EMITTER IR 950NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.2V 50mA 60° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Sharp Microelectronics | Viewing Angle 60° |
Packaging Tube | Orientation Side View |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Wavelength 950nm |

