
GL453E00000F | |
|---|---|
DigiKey Part Number | GL453E00000F-ND |
Manufacturer | |
Manufacturer Product Number | GL453E00000F |
Description | EMITTER IR 950NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.2V 50mA 46° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 46° | |
Orientation | Side View, Dual | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

