Infrared (IR) Emitter 950nm 1.2V 50mA 180° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL4100

DigiKey Part Number
425-1024-5-ND
Manufacturer
Manufacturer Product Number
GL4100
Description
EMITTER IR 950NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.2V 50mA 180° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.2V
Manufacturer
Sharp Microelectronics
Viewing Angle
180°
Packaging
Bag
Orientation
Side View
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
50mA
Package / Case
Radial
Wavelength
950nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.